RS Better World

INA Bearing Unit Insert 20 mm ID 47 mm OD RAE20-XL-NPP-FA106

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$74.63

(exc. GST)

$82.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$74.63
13 - 24$72.56
25 +$70.66

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
174-1398
Mfr. Part No.:
RAE20-XL-NPP-FA106
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Bearing Unit Insert

Inside Diameter

20mm

Outside Diameter

47mm

Static Load Rating

6600N

Dynamic Load Rating

13600N

End Type

Closed

Bore Type

Round

Overall Width

21.4mm

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Extended Product Life, Saves Energy

Schaeffler Bearing Inserts, 20mm Inside Diameter, 47mm Outside Diameter - RAE20-XL-NPP-FA106


This bearing insert offers a robust solution for various industrial applications. Designed with authenticity, this product features an inside diameter of 20mm and an outside diameter of 47mm, making it compatible with several machinery designs. Its strong static load rating of 6600 N and a dynamic load rating of 12800 N underline its capability for high performance in demanding environments.

Features & Benefits


• Compatible with roller and ball bearings for versatile use

• Static load rating supports substantial stationary weight

• Dynamic load rating ensures safe operation under movement

• Ideal for precision applications in automation and machinery

• Tailored for high load scenarios in mechanical applications

• Durable construction enhances long-term operational efficiency

Applications


• Used with machinery requiring high load weight support

• Ideal for automation equipment with dynamic load demands

• Suitable for electronic systems needing reliable bearing inserts

• Employed in mechanical setups requiring precision alignment

• Utilised in industrial operations for efficient motion control

What are the maximum load capacities for specific applications?


The static load rating reaches up to 6600 N, while the dynamic load rating extends to 12800 N, accommodating heavy-duty operations.

How does this insert perform in high-speed applications?


Its dynamic load rating of 12800 N suggests robust performance in high-speed scenarios, making it suitable for various dynamic tasks.

What maintenance practices enhance the longevity of inserts like this?


Regular inspections for wear, applying appropriate lubrication, and ensuring proper alignment during installation are essential for maintaining optimal function.

Can these inserts withstand extreme temperature fluctuations?


While specific temperature ratings are not provided, ensuring compatibility with the operational environment is crucial for preventing premature failure.

How can I ensure the correct fit for this insert in my machinery?


Measuring the bore and housing dimensions precisely will guarantee compatibility, while consulting technical specifications will aid in determining the required fit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy