RS Better World

INA Bearing Unit Insert 15 mm ID 40 mm OD GRAE15-XL-NPP-B

Get a bulk buy discount

Add 13 more to save $19.89

View bulk pricing options

Subtotal (1 unit)*

$55.81

(exc. GST)

$61.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$55.81-
13 - 24$54.28$19.89
25 +$52.84$74.25

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
174-1063
Mfr. Part No.:
GRAE15-XL-NPP-B
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Bearing Unit Insert

Inside Diameter

15mm

Outside Diameter

40mm

Static Load Rating

4.75kN

Dynamic Load Rating

10.1kN

Overall Width

28.6mm

Standards/Approvals

No

Bore Type

Round

Series

GE

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

Schaeffler Bearing Inserts, 15mm Inside Diameter, 40mm Outside Diameter - GRAE15-XL-NPP-B


This product is a bearing insert designed for various industrial applications. Featuring an inside diameter of 15mm and an outside diameter of 40mm, it provides versatile fitment for a range of rotating machinery. With robust load ratings, this component ensures reliable performance in demanding environments. It is suitable for use in various mechanical assemblies, enhancing overall operational efficiency.

Features & Benefits


• Compact design optimised for space-saving usage

• Compatible with diverse mechanical systems for flexibility

• Ideal for precise movement in automation systems

• Constructed for longevity and reduced maintenance requirements

Applications


• Used with automation equipment in production lines

• Utilised in electrical motors for smooth operation

• Effective for mechanical drives in industrial settings

• Applied in rotating machinery for enhanced performance

• Suitable for integration into precision instruments

What specific advantages do the load ratings provide in operational settings?


The static load rating of 4.75 N ensures that the inserts can support heavy static weights without risk of failure, while the dynamic load rating of 9.8 N allows for continuous operation under variable loads, ensuring efficient performance in numerous applications.

How does this product enhance operational efficiency in machinery?


Its compact design and high load ratings contribute to reduced friction and wear, thereby minimising downtime and maintenance needs, which ultimately leads to prolonged machinery lifespan.

What materials are typically compatible with these inserts?


These inserts can be integrated into various metal housings, offering compatibility with a range of materials commonly used in industrial machinery. The design also ensures secure fitment across different applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy