RS Better World
INA Bearing Unit Insert 15 mm ID 40 mm OD RAE15-XL-NPP-FA106
- RS Stock No.:
- 174-1396
- Mfr. Part No.:
- RAE15-XL-NPP-FA106
- Brand:
- INA
Get a bulk buy discount
Add 13 more to save $20.02
View bulk pricing optionsSubtotal (1 unit)*
$55.81
(exc. GST)
$61.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $55.81 | - |
| 13 - 24 | $54.27 | $20.02 |
| 25 + | $52.81 | $75.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-1396
- Mfr. Part No.:
- RAE15-XL-NPP-FA106
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing Unit Insert | |
| Inside Diameter | 15mm | |
| Outside Diameter | 40mm | |
| Material | Steel | |
| Static Load Rating | 4750N | |
| Dynamic Load Rating | 10100N | |
| End Type | Closed | |
| Standards/Approvals | No | |
| Overall Width | 12mm | |
| Bore Type | Round | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing Unit Insert | ||
Inside Diameter 15mm | ||
Outside Diameter 40mm | ||
Material Steel | ||
Static Load Rating 4750N | ||
Dynamic Load Rating 10100N | ||
End Type Closed | ||
Standards/Approvals No | ||
Overall Width 12mm | ||
Bore Type Round | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Schaeffler Bearing Unit Insert, 15mm Inside Diameter, 40mm Outside Diameter - RAE15-XL-NPP-FA106
This bearing unit insert is a high-performance component primarily designed for precision engineering applications. Manufactured by Schaeffler, this steel unit features an inside diameter of 15mm and an outside diameter of 40mm. The product is ideal for managing substantial loads, thanks to its robust static and dynamic load ratings.
Features & Benefits
• High static load rating of 4750N supports heavy applications
• Dynamic load rating of 10100N ensures long-lasting performance
• Crafted from durable steel for enhanced strength and reliability
• Precision engineering makes it a perfect fit for automation applications
• Designed to deliver consistent operation under varying conditions
Applications
• Employed in electric motors to facilitate smooth operation
• Utilised in conveyor systems to ensure effective material handling
• Integrated into machinery within the automotive industry
• Commonly used in textile machines for efficient performance
What materials are used in the construction of this component?
The insert is made from high-quality steel, which provides durability and resistance under mechanical stress, ensuring optimal performance in demanding environments.
How does this insert perform under heavy loads?
With a static load rating of 4750N and a dynamic load rating of 10100N, it efficiently handles substantial pressures while maintaining its structural integrity, making it suitable for rigorous applications.
Can this insert be used in both industrial and commercial settings?
Yes, the versatility of this bearing unit insert allows for use in various sectors, including automation and machinery, making it compatible across both industrial and commercial domains.
What advantages does the dynamic load rating offer?
A high dynamic load rating indicates the inserts ability to support moving loads effectively, which is crucial for applications involving continuous operation and varying forces.
Related links
- INA Bearing Unit Insert 15 mm ID 40 mm OD GRAE15-XL-NPP-B
- INA Bearing Unit Insert 17 mm ID 40 mm OD RAE17-XL-NPP-FA106
- INA Bearing Unit Insert 12 mm ID 40 mm OD RAE12-XL-NPP-FA106
- INA Bearing Unit Insert 35 mm ID 72 mm OD RAE35-XL-NPP-FA106
- INA Bearing Unit Insert 20 mm ID 47 mm OD RAE20-XL-NPP-FA106
- INA Bearing Unit Insert 20 mm ID 47 mm OD RAE20-XL-NPP-B
- INA Bearing Unit Insert 20 mm ID 42 mm OD RALE20-XL-NPP-B
- INA Bearing Insert 40 mm ID 80 mm OD RAE40-XL-NPP-FA106
