RS Better World

INA Bearing Unit Insert 17 mm ID 40 mm OD RAE17-XL-NPP-FA106

Get a bulk buy discount

Add 13 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$56.90

(exc. GST)

$62.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$56.90-
13 - 24$55.302%
25 +$53.815%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
174-1397
Mfr. Part No.:
RAE17-XL-NPP-FA106
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Inside Diameter

17mm

Product Type

Bearing Unit Insert

Outside Diameter

40mm

Static Load Rating

4750N

Dynamic Load Rating

10100N

End Type

Closed

Overall Width

19mm

Bore Type

Round

Standards/Approvals

No

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

Schaeffler Bearing Inserts, 17mm Inside Diameter, 40mm Outside Diameter - RAE17-XL-NPP-FA106


This bearing insert is an essential component designed specifically for reliable performance in various applications. The product features an inside diameter of 17mm and an outside diameter of 40mm, making it suitable for precise placement in machinery where optimal efficiency is crucial. Engineered by Schaeffler, the insert is fabricated to offer durability and consistent results under varying operational conditions.

Features & Benefits


• Offers a dynamic load rating of 9.8N for high performance

• Features a static load rating of 4.75N for reliability

• Ensures precision with a 17mm inside diameter

• Designed for versatility in industrial applications

• Compatible with ball bearings for enhanced machinery functions

• Constructed for longevity with robust material integrity

Applications


• Utilised in machinery and equipment requiring precise bearing solutions

• Suitable for automation systems where consistent performance is critical

• Employed in electrical demanding high-quality components

• Ideal for mechanical systems that require durable inserts

What load ratings are associated with this component and how do they impact usability?


The dynamic load rating of 9.8N allows for effective functioning under diverse operational conditions, while the static load rating of 4.75N ensures reliability during intermittent loads. This balance optimises performance in a range of applications.

How can the dimensions of this insert benefit my equipment?


With an inside diameter of 17mm and an outside diameter of 40mm, this insert is specifically designed to fit standard bearing housings, allowing for straightforward installation and compatibility with various machinery setups.

What factors should be considered when selecting a bearing insert for my projects?


Factors to consider include load ratings, compatibility with existing components, and operational stresses. It's crucial to assess the specific requirements of your machinery to select the right bearing insert for optimal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy