SKF Bearing Insert 20 mm ID 47 mm OD YET 204

Get a bulk buy discount

Add 5 more to save $6.75

View bulk pricing options

Subtotal (1 unit)*

$66.30

(exc. GST)

$72.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 38 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$66.30-
5 - 9$64.95$6.75
10 +$62.96$33.40

*price indicative

RS Stock No.:
174-5572
Mfr. Part No.:
YET 204
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

20mm

Product Type

Bearing Insert

Outside Diameter

47mm

Material

Nitrile Rubber (NBR)

Static Load Rating

6.55kN

Dynamic Load Rating

12.7kN

Standards/Approvals

No

COO (Country of Origin):
IT

SKF Bearing Inserts, 20mm ID, 47mm OD - YET 204


Need a reliable bearing solution that's easy to lock to a shaft? Turn to this bearing insert from SKF. Its inner ring extends on one side, allowing it to simply fit on a shaft. Thanks to the spherical shape of its outside ring, the unit can accommodate initial misalignment if you set it in a housing. As it comes with robust NBR seals, lubricant stays in place and supports an extended service life.

• Limiting speed of 8500rpm for safe use in high-speed applications

• Dynamic load rating of 12.7kN and static load rating of 6.55kN to withstand heavy-duty loads

• NBR seals are resistant to oils and solvents for durability in contaminated environments

Applications


• Manufacturing industry

• Mechanical engineering

• Packaging industry

How do I lock this bearing insert to a shaft?


To lock this bearing insert to a shaft, slip it onto the shaft and insert two M6x0.75 set screws into the inner ring of the bearing. Tighten to the shaft using a hexagonal key. It has a recommended tightening torque of 35.403 lbf-in for a secure fit. This will help keep it steady under vibrations or on a constantly rotating shaft.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy