RS Better World

INA Bearing Unit Insert 20 mm ID 47 mm OD GYE20-XL-KRR-B

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$60.89

(exc. GST)

$66.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$60.89
13 - 24$59.19
25 +$57.60

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
174-1064
Mfr. Part No.:
GYE20-XL-KRR-B
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Inside Diameter

20mm

Product Type

Bearing Unit Insert

Outside Diameter

47mm

Static Load Rating

6.6kN

Dynamic Load Rating

13.6kN

Overall Width

31mm

Bore Type

Round

Standards/Approvals

No

Series

GSH

Better World Product

Yes

Better World Claim

Extended Product Life, Saves Energy

Radial insert ball bearings are single row, ready-to-fit units comprising a solid outer ring, an inner ring extended on one or both sides, cages MADE from plastic or sheet steel and Seals of type P, R, L or T. Bearings with an inner ring extended on both sides undergo less tilting of the inner ring and therefore run more smoothly. The outer ring has a spherical or cylindrical outside surface. In combination with an INA housing matched to the design, bearings with a spherical outer ring can compensate for misalignment of the shaft.

Radial insert ball bearings with eccentric locking collar

Sealing

Lubrication

Anti-corrosion protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy