SNR Insert Bearing 55 mm ID 120 mm OD UC311G2
- RS Stock No.:
- 807-242
- Mfr. Part No.:
- UC311G2
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$254.65
(exc. GST)
$280.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $254.65 |
*price indicative
- RS Stock No.:
- 807-242
- Mfr. Part No.:
- UC311G2
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 55mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 120mm | |
| Material | Steel | |
| Static Load Rating | 44.8kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 71600000mN | |
| End Type | Sealed | |
| Bore Type | Cylindrical | |
| Overall Width | 66mm | |
| Series | UC3 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 55mm | ||
Product Type Insert Bearing | ||
Outside Diameter 120mm | ||
Material Steel | ||
Static Load Rating 44.8kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 71600000mN | ||
End Type Sealed | ||
Bore Type Cylindrical | ||
Overall Width 66mm | ||
Series UC3 | ||
- COO (Country of Origin):
- CN
The SNR insert bearings are designed for smooth operational efficiency with a spherical outer diameter, fixed by socket set screw and equipped with a slinger seal. Their robust design ensures reliability in various applications.
Spherical outer diameter for versatile mounting options
Seal with slinger to enhance protection against contaminants
Dynamic load rating of 71,600,000 mN for reliable performance
Temperature tolerance range from 253.15 K to 373.15 K
Related links
- SNR Insert Bearing 55 mm ID 120 mm OD EX311G2
- SNR Insert Bearing 55 mm ID 100 mm OD US211G2
- SNR Insert Bearing 55 mm ID 110 mm OD UK212G2H
- SNR Insert Bearing 55 mm ID 100 mm OD UC211G2T20
- SNR Insert Bearing 55 mm ID 100 mm OD SUC211
- SNR Insert Bearing 55 mm ID 100 mm OD ES211G2
- SNR Insert Bearing 55 mm ID 100 mm OD UC211G2L3
- SNR Insert Bearing 55 mm ID 100 mm OD UC211G2
