SNR Insert Bearing 55 mm ID 100 mm OD UC211G2
- RS Stock No.:
- 806-528
- Mfr. Part No.:
- UC211G2
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$120.43
(exc. GST)
$132.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.43 |
*price indicative
- RS Stock No.:
- 806-528
- Mfr. Part No.:
- UC211G2
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 55mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 100mm | |
| Material | Steel | |
| Static Load Rating | 29.2kN | |
| Dynamic Load Rating | 43550000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Series | UC2 | |
| Overall Width | 55.6mm | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 55mm | ||
Product Type Insert Bearing | ||
Outside Diameter 100mm | ||
Material Steel | ||
Static Load Rating 29.2kN | ||
Dynamic Load Rating 43550000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Series UC2 | ||
Overall Width 55.6mm | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearings provide a robust solution, featuring a spherical outer diameter with secure fastening via a socket set screw and effective slinger seal, Ideal for various applications requiring dependable performance.
Dynamic load rating of 43,550,000 mN for high-performance applications
Static load rating of 29,200,000 mN ensuring durability under pressure
Operating temperature range from 253.15 K to 373.15 K for versatility in environments
Mass of 1.12 kg, combining strength with manageable weight
Recommended tightening torque of 22 N-m for secure installation
Related links
- SNR Insert Bearing 55 mm ID 100 mm OD US211G2
- SNR Insert Bearing 55 mm ID 100 mm OD SUC211
- SNR Insert Bearing 55 mm ID 100 mm OD ES211G2
- SNR Insert Bearing 55 mm ID 100 mm OD UC211G2T20
- SNR Insert Bearing 55 mm ID 100 mm OD UC211G2L3
- SNR Insert Bearing 55 mm ID 100 mm OD EX211G2
- SNR Insert Bearing 55 mm ID 110 mm OD UK212G2H
- SNR Insert Bearing 55 mm ID 130 mm OD UK312G2H
