SNR Insert Bearing 55 mm ID 100 mm OD UC211G2L3
- RS Stock No.:
- 806-529
- Mfr. Part No.:
- UC211G2L3
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$158.80
(exc. GST)
$174.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $158.80 |
*price indicative
- RS Stock No.:
- 806-529
- Mfr. Part No.:
- UC211G2L3
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 100mm | |
| Material | Steel | |
| Static Load Rating | 29.2kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 43550000mN | |
| End Type | Sealed | |
| Series | UC2 | |
| Overall Width | 55.6mm | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 100mm | ||
Material Steel | ||
Static Load Rating 29.2kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 43550000mN | ||
End Type Sealed | ||
Series UC2 | ||
Overall Width 55.6mm | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is designed for efficient performance in rotating applications, featuring a spherical outer diameter and a triple lip seal for optimal protection from contaminants.
Width of inner ring is 55.6 mm for enhanced load support
Dynamic load rating of 43,550,000 mN ensures robust operation
Operating temperature range from 253.15 K to 373.15 K for diverse environments
Recommended tightening torque for the set screw is 22 N-m for reliability
Mass of 1.12 kg provides structural integrity during use
Related links
- SNR Insert Bearing 55 mm ID 100 mm OD SUC211
- SNR Insert Bearing 55 mm ID 100 mm OD US211G2
- SNR Insert Bearing 55 mm ID 100 mm OD UC211G2T20
- SNR Insert Bearing 55 mm ID 100 mm OD ES211G2
- SNR Insert Bearing 55 mm ID 100 mm OD UC211G2
- SNR Insert Bearing 55 mm ID 100 mm OD EX211G2
- SNR Insert Bearing 55 mm ID 110 mm OD UK212G2H
- SNR Insert Bearing 55 mm ID 130 mm OD UK312G2H
