SNR Insert Bearing 55 mm ID 110 mm OD UK212G2H
- RS Stock No.:
- 806-573
- Mfr. Part No.:
- UK212G2H
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$197.49
(exc. GST)
$217.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $197.49 |
*price indicative
- RS Stock No.:
- 806-573
- Mfr. Part No.:
- UK212G2H
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 110mm | |
| Material | Steel | |
| Static Load Rating | 32.8kN | |
| Dynamic Load Rating | 52500000mN | |
| Locking Type | Nut | |
| End Type | Open | |
| Series | UK2 | |
| Overall Width | 62mm | |
| Bore Type | Tappered | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 110mm | ||
Material Steel | ||
Static Load Rating 32.8kN | ||
Dynamic Load Rating 52500000mN | ||
Locking Type Nut | ||
End Type Open | ||
Series UK2 | ||
Overall Width 62mm | ||
Bore Type Tappered | ||
- COO (Country of Origin):
- CN
The SNR Insert bearings provide reliable support and stability in applications requiring spherical outer diameter fixation with an adapter sleeve, ensuring optimal performance with integrated sealing solutions.
Features a spherical outer diameter for flexible mounting options
Designed with an adapter sleeve for secure fixing
Incorporates a slinger seal to enhance protection against contaminants
Offers a dynamic load rating of 52.5 kN for dependable performance
Constructed with a mass of 1.51 kg for efficient handling
Related links
- SNR Insert Bearing 55 mm ID 100 mm OD US211G2
- SNR Insert Bearing 55 mm ID 100 mm OD ES211G2
- SNR Insert Bearing 55 mm ID 100 mm OD UC211G2
- SNR Insert Bearing 55 mm ID 100 mm OD UC211G2T20
- SNR Insert Bearing 55 mm ID 100 mm OD SUC211
- SNR Insert Bearing 55 mm ID 100 mm OD UC211G2L3
- SNR Insert Bearing 55 mm ID 130 mm OD UK312G2H
- SNR Insert Bearing 55 mm ID 120 mm OD EX311G2
