SNR Insert Bearing 55 mm ID 100 mm OD US211G2
- RS Stock No.:
- 807-150
- Mfr. Part No.:
- US211G2
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$105.08
(exc. GST)
$115.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.08 |
*price indicative
- RS Stock No.:
- 807-150
- Mfr. Part No.:
- US211G2
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 55mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 100mm | |
| Material | Steel | |
| Static Load Rating | 29.2kN | |
| Dynamic Load Rating | 43550000mN | |
| Locking Type | Set Screw | |
| Bore Type | Cylindrical | |
| Series | US2 | |
| Overall Width | 45.3mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 55mm | ||
Product Type Insert Bearing | ||
Outside Diameter 100mm | ||
Material Steel | ||
Static Load Rating 29.2kN | ||
Dynamic Load Rating 43550000mN | ||
Locking Type Set Screw | ||
Bore Type Cylindrical | ||
Series US2 | ||
Overall Width 45.3mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is designed for efficient performance in applications requiring reliable rotational movement. Its spherical outer diameter and secure fixing by socket set screw provide stability and durability in demanding environments.
Spherical outer diameter ensures optimal load distribution
Single lip seal protects against contamination and improves longevity
Dynamic load rating of 43,550,000 mN supports heavy-duty applications
Operating temperature range from 253.15 K to 373.15 K enhances adaptability
Related links
- SNR Insert Bearing 55 mm ID 100 mm OD SUC211
- SNR Insert Bearing 55 mm ID 100 mm OD UC211G2T20
- SNR Insert Bearing 55 mm ID 100 mm OD ES211G2
- SNR Insert Bearing 55 mm ID 100 mm OD UC211G2L3
- SNR Insert Bearing 55 mm ID 100 mm OD UC211G2
- SNR Insert Bearing 55 mm ID 100 mm OD EX211G2
- SNR Insert Bearing 55 mm ID 110 mm OD UK212G2H
- SNR Insert Bearing 55 mm ID 130 mm OD UK312G2H
