SNR Insert Bearing 85 mm ID 150 mm OD UC217G2
- RS Stock No.:
- 807-221
- Mfr. Part No.:
- UC217G2
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$380.40
(exc. GST)
$418.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $380.40 |
*price indicative
- RS Stock No.:
- 807-221
- Mfr. Part No.:
- UC217G2
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 150mm | |
| Material | Steel | |
| Static Load Rating | 63.8kN | |
| Dynamic Load Rating | 83200000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Bore Type | Cylindrical | |
| Series | UC2 | |
| Overall Width | 85.7mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 150mm | ||
Material Steel | ||
Static Load Rating 63.8kN | ||
Dynamic Load Rating 83200000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Bore Type Cylindrical | ||
Series UC2 | ||
Overall Width 85.7mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearings provide robust solutions for applications requiring spherical outer diameters and secure fixing, ensuring high performance in mechanical assemblies.
Spherical outer diameter facilitates alignment and support in various setups
Fixing by socket set screw ensures a reliable attachment to the shaft
Sealing with a slinger offers protection against contaminants
Dynamic load rating of 83.2 kN supports heavy operational demands
Related links
- SNR Insert Bearing 75 mm ID 150 mm OD UK217G2H
- SNR Insert Bearing 70 mm ID 150 mm OD UC314G2
- SNR Insert Bearing 70 mm ID 150 mm OD EX314G2
- SNR 6217 1 Row Ball Bearing - 85 mm ID, 150 mm OD
- SNR 6217EEC3 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- SNR 6217EE 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- SNR 6217ZZ 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- SNR 6217ZZC3 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
