SNR Insert Bearing 70 mm ID 150 mm OD EX314G2
- RS Stock No.:
- 807-083
- Mfr. Part No.:
- EX314G2
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$469.10
(exc. GST)
$516.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $469.10 |
*price indicative
- RS Stock No.:
- 807-083
- Mfr. Part No.:
- EX314G2
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 150mm | |
| Material | Steel | |
| Static Load Rating | 68kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 104260000mN | |
| Series | EX3 | |
| Overall Width | 92.1mm | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 150mm | ||
Material Steel | ||
Static Load Rating 68kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 104260000mN | ||
Series EX3 | ||
Overall Width 92.1mm | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing features a spherical outer diameter designed to fix securely with an eccentric locking collar, ensuring reliable sealing through an innovative slinger mechanism.
Width of inner ring measures 68.3 mm for optimal fit
Outer diameter of the outer ring is 150 mm, providing stability
Dynamic load rating capacity reaches 104,260,000 mN for high performance
Operating temperature range spans from 253.15 K to 373.15 K
Related links
- SNR Insert Bearing 70 mm ID 150 mm OD UC314G2
- SNR 6312C4 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6314ZZC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6226C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6308NR 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6313C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6213NR 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6312Z 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
