SNR Insert Bearing 75 mm ID 150 mm OD UK217G2H
- RS Stock No.:
- 806-579
- Mfr. Part No.:
- UK217G2H
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$511.85
(exc. GST)
$563.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $511.85 |
*price indicative
- RS Stock No.:
- 806-579
- Mfr. Part No.:
- UK217G2H
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 75mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 150mm | |
| Material | Steel | |
| Static Load Rating | 63.8kN | |
| Locking Type | Nut | |
| Dynamic Load Rating | 83200000mN | |
| End Type | Open | |
| Series | UK2 | |
| Overall Width | 82mm | |
| Bore Type | Tappered | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 75mm | ||
Product Type Insert Bearing | ||
Outside Diameter 150mm | ||
Material Steel | ||
Static Load Rating 63.8kN | ||
Locking Type Nut | ||
Dynamic Load Rating 83200000mN | ||
End Type Open | ||
Series UK2 | ||
Overall Width 82mm | ||
Bore Type Tappered | ||
- COO (Country of Origin):
- CN
The SNR insert bearings offer a robust solution for applications requiring spherical outer diameters and secure fixation via adapter sleeves, complemented by an effective sealing mechanism with a slinger.
Spherical outer diameter ensures optimal alignment and stability
Adapter sleeve fixation allows for straightforward installation
Durable sealing with slinger enhances protection against contaminants
Dynamic load rating of 83,200,000 mN ensures high performance
Related links
- SNR Insert Bearing 85 mm ID 150 mm OD UC217G2
- SNR Insert Bearing 70 mm ID 150 mm OD UC314G2
- SNR Insert Bearing 70 mm ID 150 mm OD EX314G2
- SNR Insert Bearing 75 mm ID 160 mm OD UC315G2
- SNR Insert Bearing 75 mm ID 130 mm OD UC215G2
- SNR Insert Bearing 75 mm ID 130 mm OD UC215G2T20
- SNR Insert Bearing 75 mm ID 130 mm OD EX215G2
- SNR 6020C3 1 Row Ball Bearing - 100 mm ID, 150 mm OD
