SNR Insert Bearing 55 mm ID 100 mm OD EX211G2
- RS Stock No.:
- 807-054
- Mfr. Part No.:
- EX211G2
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$151.11
(exc. GST)
$166.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $151.11 |
*price indicative
- RS Stock No.:
- 807-054
- Mfr. Part No.:
- EX211G2
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 100mm | |
| Material | Steel | |
| Static Load Rating | 29.2kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 43550000mN | |
| Bore Type | Cylindrical | |
| Series | EX2 | |
| Overall Width | 71.3mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 100mm | ||
Material Steel | ||
Static Load Rating 29.2kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 43550000mN | ||
Bore Type Cylindrical | ||
Series EX2 | ||
Overall Width 71.3mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearings provide reliable support and stability, featuring a spherical outer diameter and an innovative eccentric locking collar for easy installation and maintenance.
Spherical outer diameter ensures precise alignment and optimal performance
Eccentric locking collar allows for quick and secure mounting
Operating temperature ranges from 253.15 K to 373.15 K, suitable for various environments
Dynamic load rating of 43.55 MN guarantees high durability
Mass of 1.39 kg contributes to robust construction
Related links
- SNR Insert Bearing 55 mm ID 100 mm OD SUC211
- SNR Insert Bearing 55 mm ID 100 mm OD US211G2
- SNR Insert Bearing 55 mm ID 100 mm OD UC211G2T20
- SNR Insert Bearing 55 mm ID 100 mm OD ES211G2
- SNR Insert Bearing 55 mm ID 100 mm OD UC211G2L3
- SNR Insert Bearing 55 mm ID 100 mm OD UC211G2
- SNR Insert Bearing 55 mm ID 110 mm OD UK212G2H
- SNR Insert Bearing 55 mm ID 130 mm OD UK312G2H
