SNR Insert Bearing 38.1 mm ID 80 mm OD SUC208-24
- RS Stock No.:
- 807-092
- Mfr. Part No.:
- SUC208-24
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$254.41
(exc. GST)
$279.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $254.41 |
*price indicative
- RS Stock No.:
- 807-092
- Mfr. Part No.:
- SUC208-24
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 38.1mm | |
| Outside Diameter | 80mm | |
| Material | Stainless Steel | |
| Static Load Rating | 19.3kN | |
| Dynamic Load Rating | 32000000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Overall Width | 49.2mm | |
| Series | SUC | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 38.1mm | ||
Outside Diameter 80mm | ||
Material Stainless Steel | ||
Static Load Rating 19.3kN | ||
Dynamic Load Rating 32000000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Overall Width 49.2mm | ||
Series SUC | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is designed for reliable performance in various applications, featuring a stainless steel insert with a spherical outer diameter and a secure fixing mechanism via a socket set screw to ensure durability.
Stainless steel insert offers enhanced corrosion resistance
Spherical outer diameter enables easy alignment during installation
Includes a locking pin for secure attachment
Designed with a slinger seal to maintain lubrication
Related links
- SNR Insert Bearing 38.1 mm ID 80 mm OD CUC208-24
- SNR Insert Bearing 38.1 mm ID 80 mm OD CES208-24
- SNR Insert Bearing 38.1 mm ID 80 mm OD CEX208-24
- SNR Insert Bearing 38.1 mm ID 80 mm OD EX208-24G2
- SNR Insert Bearing 38.1 mm ID 80 mm OD UC208-24G2
- SNR Insert Bearing 38.1 mm ID 80 mm OD US208-24G2
- SNR Insert Bearing 38.1 mm ID 80 mm OD ES208-24G2
- SNR Insert Bearing 38.1 mm ID 80 mm OD UC208-24G2L3
