SNR Insert Bearing 38.1 mm ID 80 mm OD CES208-24
- RS Stock No.:
- 806-967
- Mfr. Part No.:
- CES208-24
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$77.93
(exc. GST)
$85.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.93 |
*price indicative
- RS Stock No.:
- 806-967
- Mfr. Part No.:
- CES208-24
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 38.1mm | |
| Outside Diameter | 80mm | |
| Material | Steel | |
| Static Load Rating | 19.9kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 32600000mN | |
| Series | CES | |
| Bore Type | Cylindrical | |
| Overall Width | 43.7mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 38.1mm | ||
Outside Diameter 80mm | ||
Material Steel | ||
Static Load Rating 19.9kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 32600000mN | ||
Series CES | ||
Bore Type Cylindrical | ||
Overall Width 43.7mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearing provides effective support for shafts by using a cylindrical outer diameter and an eccentric locking collar for secure fixation. Its design includes a single lip seal to enhance durability and performance.
Cylindrical outer diameter ensures reliable shaft support
Eccentric locking collar facilitates secure fixation
Single lip seal enhances protection against contaminants
Width of inner ring measures 30.2 mm for compatibility
Operating temperature ranges from 253.15 °K to 373.15 °K
Related links
- SNR Insert Bearing 38.1 mm ID 80 mm OD CUC208-24
- SNR Insert Bearing 38.1 mm ID 80 mm OD SUC208-24
- SNR Insert Bearing 38.1 mm ID 80 mm OD CEX208-24
- SNR Insert Bearing 38.1 mm ID 80 mm OD EX208-24G2
- SNR Insert Bearing 38.1 mm ID 80 mm OD UC208-24G2
- SNR Insert Bearing 38.1 mm ID 80 mm OD US208-24G2
- SNR Insert Bearing 38.1 mm ID 80 mm OD ES208-24G2
- SNR Insert Bearing 38.1 mm ID 80 mm OD UC208-24G2L3
