SNR Insert Bearing 38.1 mm ID 80 mm OD EX208-24G2

N

This image is representative of the product range

Subtotal (1 unit)*

$95.48

(exc. GST)

$105.03

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$95.48

*price indicative

RS Stock No.:
806-646
Mfr. Part No.:
EX208-24G2
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

38.1mm

Product Type

Insert Bearing

Outside Diameter

80mm

Material

Steel

Static Load Rating

18.2kN

Locking Type

Eccentric Locking Collar

Dynamic Load Rating

29600000mN

Bore Type

Cylindrical

Series

EX2

Overall Width

56.3mm

COO (Country of Origin):
CN
The SNR insert bearings feature a spherical outer diameter with eccentric locking collar fixation, designed for reliable performance in various applications, ensuring optimal sealing with a slinger for enhanced protection.

Spherical outer diameter enhances fitting accuracy and stability

Eccentric locking collar ensures secure fixation during operation

Seal with slinger provides additional protection against contaminants

Dynamic load rating of 29.6 million mN supports various load requirements

Related links