SNR Insert Bearing 38.1 mm ID 90 mm OD EX308-24G2
- RS Stock No.:
- 807-067
- Mfr. Part No.:
- EX308-24G2
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$170.35
(exc. GST)
$187.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $170.35 |
*price indicative
- RS Stock No.:
- 807-067
- Mfr. Part No.:
- EX308-24G2
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 38.1mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 90mm | |
| Material | Steel | |
| Static Load Rating | 24kN | |
| Dynamic Load Rating | 40560000mN | |
| Locking Type | Eccentric Locking Collar | |
| Bore Type | Cylindrical | |
| Series | EX3 | |
| Overall Width | 57.1mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 38.1mm | ||
Product Type Insert Bearing | ||
Outside Diameter 90mm | ||
Material Steel | ||
Static Load Rating 24kN | ||
Dynamic Load Rating 40560000mN | ||
Locking Type Eccentric Locking Collar | ||
Bore Type Cylindrical | ||
Series EX3 | ||
Overall Width 57.1mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearings offer robust support for spherical outer diameters, ensuring secure fixing via eccentric locking collars and enhanced sealing through the use of slingers.
Spherical outer diameter allows for versatile mounting options
Eccentric locking collar provides secure and adjustable fixation
Effective sealing with slinger enhances durability and performance
Compact design with a width of 41.3 mm optimises space utilisation
Related links
- SNR Insert Bearing 38.1 mm ID 90 mm OD UC308-24G2
- SNR Insert Bearing 38.1 mm ID 80 mm OD EX208-24G2
- SNR Insert Bearing 38.1 mm ID 80 mm OD UC208-24G2
- SNR Insert Bearing 38.1 mm ID 80 mm OD US208-24G2
- SNR Insert Bearing 38.1 mm ID 80 mm OD ES208-24G2
- SNR Insert Bearing 38.1 mm ID 80 mm OD CUC208-24
- SNR Insert Bearing 38.1 mm ID 80 mm OD SUC208-24
- SNR Insert Bearing 38.1 mm ID 80 mm OD UC208-24G2L3
