SNR Insert Bearing 70 mm ID 125 mm OD EX214G2
- RS Stock No.:
- 807-059
- Mfr. Part No.:
- EX214G2
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$311.36
(exc. GST)
$342.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $311.36 |
*price indicative
- RS Stock No.:
- 807-059
- Mfr. Part No.:
- EX214G2
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 125mm | |
| Material | Steel | |
| Static Load Rating | 45kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 62000000mN | |
| Series | EX2 | |
| Overall Width | 85.7mm | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 125mm | ||
Material Steel | ||
Static Load Rating 45kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 62000000mN | ||
Series EX2 | ||
Overall Width 85.7mm | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing provides robust performance for applications requiring precision and reliability. Specifically designed with a spherical outer diameter and features for secure fitting, it ensures optimal operational efficiency.
Spherical outer diameter allows for enhanced alignment and stability
Constructed with an eccentric locking collar to ensure secure attachment
Dynamic load rating of 62,000,000 mN supports heavy-duty applications
Lightweight design at 2.57 kg facilitates ease of handling and installation
Operating temperature ranges from -20°C to 100°C for versatile use
Related links
- SNR Insert Bearing 70 mm ID 125 mm OD UC214G2T20
- SNR Insert Bearing 70 mm ID 125 mm OD UC214G2
- SNR Insert Bearing 70 mm ID 125 mm OD UC214G2L3
- SNR 6214F600 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- SKF Bearing Unit Insert 70 mm ID 125 mm OD YAR 214-2F
- SNR 6214F604 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- SNR 6214ZZC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- SNR 3214AC3 2 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
