SNR Insert Bearing 70 mm ID 125 mm OD UC214G2T20
- RS Stock No.:
- 806-554
- Mfr. Part No.:
- UC214G2T20
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$594.16
(exc. GST)
$653.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $594.16 |
*price indicative
- RS Stock No.:
- 806-554
- Mfr. Part No.:
- UC214G2T20
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 125mm | |
| Material | Steel | |
| Static Load Rating | 45kN | |
| Dynamic Load Rating | 62000000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Series | UC2 | |
| Overall Width | 74.6mm | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 125mm | ||
Material Steel | ||
Static Load Rating 45kN | ||
Dynamic Load Rating 62000000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Series UC2 | ||
Overall Width 74.6mm | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is designed for high-temperature applications, featuring a spherical outer diameter and a secure socket set screw for reliable fixation, ensuring optimal performance in demanding conditions.
Spherical outer diameter enhances compatibility in various setups
Labyrinth seal provides protection against contaminants in high-temp environments
Dynamic load rating of 62,000,000 mN ensures durability under heavy loads
Recommended tightening torque of 33 N-m for secure installation
Operating temperature range from 253.15 K to 473.15 K for versatile application
Related links
- SNR Insert Bearing 70 mm ID 125 mm OD UC214G2
- SNR Insert Bearing 70 mm ID 125 mm OD EX214G2
- SNR Insert Bearing 70 mm ID 125 mm OD UC214G2L3
- SNR 6214F600 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- SNR 3214AC3 2 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
- SNR 6214ZZC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- SNR 6214F604 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- SNR 6214ZZ 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
