SKF Bearing Unit Insert 70 mm ID 125 mm OD YAR 214-2F
- RS Stock No.:
- 233-7270
- Mfr. Part No.:
- YAR 214-2F
- Brand:
- SKF
Subtotal (1 unit)*
$400.41
(exc. GST)
$440.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $400.41 |
*price indicative
- RS Stock No.:
- 233-7270
- Mfr. Part No.:
- YAR 214-2F
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 70mm | |
| Product Type | Bearing Unit Insert | |
| Outside Diameter | 125mm | |
| Material | Steel | |
| Static Load Rating | 45kN | |
| Locking Type | Screw | |
| Dynamic Load Rating | 62.4kN | |
| Overall Width | 69.9mm | |
| Standards/Approvals | No | |
| Series | YAR 214-2F | |
| Bore Type | Cylindrical | |
| Limiting Speed | 2800rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 70mm | ||
Product Type Bearing Unit Insert | ||
Outside Diameter 125mm | ||
Material Steel | ||
Static Load Rating 45kN | ||
Locking Type Screw | ||
Dynamic Load Rating 62.4kN | ||
Overall Width 69.9mm | ||
Standards/Approvals No | ||
Series YAR 214-2F | ||
Bore Type Cylindrical | ||
Limiting Speed 2800rpm | ||
- COO (Country of Origin):
- IT
SKF Bearing Unit Insert, 70mm Inside Diameter, 62.4kN Dynamic Load Rating - YAR 214-2F
This bearing unit insert is designed to support rotating shafts within mounted housings in industrial systems. It provides radial load support for driven components and is intended for integration where a cylindrical bore fit and screw-based locking are required. The insert is suited to machinery and equipment in automation, electrical and mechanical environments where dependable shaft alignment and straightforward replacement are needed.
Features & Benefits
• Cylindrical bore delivers secure concentric shaft support
• Screw locking type enables quick, tool-based retention
• Steel construction offers robust material strength for assemblies
• Limiting speed of 2800 r/min accommodates moderate-speed drives
• Screw locking type enables quick, tool-based retention
• Steel construction offers robust material strength for assemblies
• Limiting speed of 2800 r/min accommodates moderate-speed drives
**Applications**
• Suitable for conveyor drive shaft support in automation systems
• Ideal for motor and gearbox mounting in electrical drives
• Used with precision rollers in electronics assembly lines
• Can be used for pivot supports in mechanical handling equipment
• Ideal for motor and gearbox mounting in electrical drives
• Used with precision rollers in electronics assembly lines
• Can be used for pivot supports in mechanical handling equipment
What bore size should the shaft be for correct fit?
Use a 70mm shaft diameter where a cylindrical bore match is required for proper seating and load transfer.
What outside dimension is needed in the housing pocket?
The component has an outside diameter of 125mm, which determines the housing recess requirement for a secure fit.
How much axial or radial load can it tolerate without movement?
It withstands static loads up to 45 kN at standstill conditions and dynamic loads up to 62.4 kN during rotation.
What is the overall thickness to consider for axial space planning?
The unit requires 69.9mm of axial clearance for proper installation and accommodation within a housing.
Related links
- SKF Bearing Unit Insert 45 mm ID 85 mm OD YAR 209-2F
- SKF Bearing Unit Insert 15.875mm ID 40mm OD YAR 203-010-2F
- SKF Bearing Unit Insert 55 mm ID 100 mm OD YAR 211-2F
- SKF Bearing Unit Insert 65 mm ID 120 mm OD YAR 213-2F
- SKF Bearing Unit Insert 31.75 mm ID 72 mm OD YAR 207-104-2F
- SKF Bearing Unit Insert 63.5 mm ID 120 mm OD YAR 213-208-2F
- SKF Bearing Unit Insert 36.513 mm ID 72 mm OD YAR 207-107-2F
- SKF Bearing Unit Insert 38.1 mm ID 80 mm OD YAR 208-108-2F
