SNR Insert Bearing 60 mm ID 110 mm OD EX212G2
- RS Stock No.:
- 807-056
- Mfr. Part No.:
- EX212G2
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$188.98
(exc. GST)
$207.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $188.98 |
*price indicative
- RS Stock No.:
- 807-056
- Mfr. Part No.:
- EX212G2
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 60mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 110mm | |
| Material | Steel | |
| Static Load Rating | 32.8kN | |
| Dynamic Load Rating | 52500000mN | |
| Locking Type | Eccentric Locking Collar | |
| Overall Width | 77.7mm | |
| Series | EX2 | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 60mm | ||
Product Type Insert Bearing | ||
Outside Diameter 110mm | ||
Material Steel | ||
Static Load Rating 32.8kN | ||
Dynamic Load Rating 52500000mN | ||
Locking Type Eccentric Locking Collar | ||
Overall Width 77.7mm | ||
Series EX2 | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearings provide robust support for rotating machinery, featuring a spherical outer diameter that ensures a secure fit through eccentric locking. This design enhances reliability and performance in various applications.
Spherical outer diameter for secure installation
Eccentric locking collar provides reliable fixation
Dynamic load rating of 52,500,000 mN ensures durability
Operating temperature range from 253.15 °K to 373.15 °K for versatile use
Recommended tightening torque for optimal performance at 22 N-m
Mass of 1.87 kg for a solid and dependable component
Related links
- SNR Insert Bearing 60 mm ID 110 mm OD UC212G2T20
- SNR Insert Bearing 60 mm ID 110 mm OD SUC212
- SNR Insert Bearing 60 mm ID 110 mm OD UC212G2L3
- SNR Insert Bearing 60 mm ID 110 mm OD EX212G2L3
- SNR Insert Bearing 60 mm ID 110 mm OD SES212
- SNR Insert Bearing 60 mm ID 110 mm OD US212G2
- SNR Insert Bearing 60 mm ID 110 mm OD UC212G2
- SNR Insert Bearing 60 mm ID 120 mm OD UK213G2H
