SNR Insert Bearing 60 mm ID 110 mm OD UC212G2T20
- RS Stock No.:
- 807-141
- Mfr. Part No.:
- UC212G2T20
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$403.43
(exc. GST)
$443.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $403.43 |
*price indicative
- RS Stock No.:
- 807-141
- Mfr. Part No.:
- UC212G2T20
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 60mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 110mm | |
| Material | Steel | |
| Static Load Rating | 32.8kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 52500000mN | |
| End Type | Sealed | |
| Bore Type | Cylindrical | |
| Series | UC2 | |
| Overall Width | 65.1mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 60mm | ||
Product Type Insert Bearing | ||
Outside Diameter 110mm | ||
Material Steel | ||
Static Load Rating 32.8kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 52500000mN | ||
End Type Sealed | ||
Bore Type Cylindrical | ||
Series UC2 | ||
Overall Width 65.1mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is engineered for high-temperature applications, featuring a spherical outer diameter that secures with a socket set screw, ensuring reliability and stability in demanding environments.
Width of inner ring measures 65.1 mm for enhanced support
Static load rating reaches 32,800,000 mN, ensuring robust performance
Operating temperature range spans from 253.15 °K to 473.15 °K
Mass of 1.53 kg facilitates effective load management
Recommended tightening torque for set screw is 22 N-m for optimal fastening
Related links
- SNR Insert Bearing 60 mm ID 110 mm OD SUC212
- SNR Insert Bearing 60 mm ID 110 mm OD EX212G2
- SNR Insert Bearing 60 mm ID 110 mm OD EX212G2L3
- SNR Insert Bearing 60 mm ID 110 mm OD SES212
- SNR Insert Bearing 60 mm ID 110 mm OD US212G2
- SNR Insert Bearing 60 mm ID 110 mm OD UC212G2L3
- SNR Insert Bearing 60 mm ID 110 mm OD UC212G2
- SNR Insert Bearing 60 mm ID 120 mm OD UK213G2H
