SNR Insert Bearing 30 mm ID 80 mm OD UK307G2H
- RS Stock No.:
- 806-581
- Mfr. Part No.:
- UK307G2H
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$143.11
(exc. GST)
$157.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.11 |
*price indicative
- RS Stock No.:
- 806-581
- Mfr. Part No.:
- UK307G2H
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 80mm | |
| Material | Steel | |
| Static Load Rating | 19.2kN | |
| Dynamic Load Rating | 33500000mN | |
| Locking Type | Nut | |
| End Type | Open | |
| Series | UK3 | |
| Overall Width | 43mm | |
| Bore Type | Tappered | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 80mm | ||
Material Steel | ||
Static Load Rating 19.2kN | ||
Dynamic Load Rating 33500000mN | ||
Locking Type Nut | ||
End Type Open | ||
Series UK3 | ||
Overall Width 43mm | ||
Bore Type Tappered | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is designed for reliable performance in various applications, featuring a spherical outer diameter and a secure fixation with an adapter sleeve, complete with a slinger seal for enhanced durability.
Width of inner ring is 33 mm, ensuring robust support
Outer diameter of the bearing is 80 mm for efficient load distribution
Dynamic load rating of 33.5 MN provides superior performance under stress
Static load rating reaches 19.2 MN, ensuring stability during rest
Related links
- SNR Insert Bearing 40 mm ID 80 mm OD ES208G2
- SNR Insert Bearing 40 mm ID 80 mm OD UC208G2T20
- SNR Insert Bearing 40 mm ID 80 mm OD CUS208
- SNR Insert Bearing 40 mm ID 80 mm OD UC208G2L4
- SNR Insert Bearing 40 mm ID 80 mm OD CUC208
- SNR Insert Bearing 40 mm ID 80 mm OD CS208
- SNR Insert Bearing 40 mm ID 80 mm OD US208G2
- SNR Insert Bearing 40 mm ID 80 mm OD EX208G2L4
