SNR Insert Bearing 75 mm ID 130 mm OD UC215G2T20
- RS Stock No.:
- 806-559
- Mfr. Part No.:
- UC215G2T20
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$628.48
(exc. GST)
$691.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $628.48 |
*price indicative
- RS Stock No.:
- 806-559
- Mfr. Part No.:
- UC215G2T20
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 130mm | |
| Material | Steel | |
| Static Load Rating | 49.5kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 66000000mN | |
| End Type | Sealed | |
| Bore Type | Cylindrical | |
| Overall Width | 77.8mm | |
| Series | UC2 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 130mm | ||
Material Steel | ||
Static Load Rating 49.5kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 66000000mN | ||
End Type Sealed | ||
Bore Type Cylindrical | ||
Overall Width 77.8mm | ||
Series UC2 | ||
- COO (Country of Origin):
- CN
The SNR insert bearings provide a robust solution for applications requiring a spherical outer diameter and fixing by a socket set screw, ensuring reliability in high-temperature conditions.
Spherical outer diameter design enhances installation flexibility
Durable labyrinth seal protects against contaminants in high-temp applications
Dynamic load rating of 66,000,000 mN ensures superior performance
Compact dimensions include a 75 mm shaft diameter and a 130 mm outer diameter
Recommended tightening torque for set screw is 33 N-m for optimal clamping
Related links
- SNR Insert Bearing 75 mm ID 130 mm OD EX215G2
- SNR Insert Bearing 75 mm ID 130 mm OD UC215G2
- SNR 6215C3 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- SNR 6215EE 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- SNR 6215ZZ 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- SNR 6215ZZC3 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- SNR Insert Bearing 75 mm ID 160 mm OD UC315G2
- SNR Insert Bearing 75 mm ID 150 mm OD UK217G2H
