SNR 6215ZZ 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- RS Stock No.:
- 705-644
- Mfr. Part No.:
- 6215ZZ
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$167.21
(exc. GST)
$183.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.21 |
*price indicative
- RS Stock No.:
- 705-644
- Mfr. Part No.:
- 6215ZZ
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 75mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 25mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 48300N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 71000N | |
| Series | 621 | |
| Limiting Speed | 6500rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 75mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 25mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 48300N | ||
Internal Clearance CN | ||
Dynamic Load Rating 71000N | ||
Series 621 | ||
Limiting Speed 6500rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for superior performance and reliability in demanding applications. This precision component effectively supports radial loads while accommodating axial loads in both directions, making it Ideal for various industrial uses. With a robust pressed steel cage, it ensures smooth operation and enhanced durability. The bearing's dynamic load capacity reaches up to 71,000,000 mN, allowing it to handle high-speed operations with ease. Moreover, its design includes shields on both sides, providing excellent protection against contaminants and extending its lifespan in harsh environments. Perfect for ensuring the seamless functionality of machinery, this bearing balances efficiency with robustness.
Crafted from high-quality materials for enhanced durability
Radial clearance class CN enables optimum performance
Capable of handling dynamic loads up to 71,000,000 mN
Static load capacity stands at 48,300,000 mN, suitable for varied applications
Effective shields on both sides protect against contaminants
Dynamic thermal reference speed reaches 35,400 °/s for efficient operation
Mechanical limit speed of 39,000 °/s optimises performance under load
Min operating temperature of 243.15 °K supports diverse environmental conditions
Max operating temperature of 393.15 °K ensures versatility in high-temperature applications
Includes minimum shoulder diameters to ensure stability in installation
Related links
- SNR 6215EE 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- SNR 6215ZZC3 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6215-2Z 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215CM 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215LLUNR/2AS 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215ZZCM/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215LLBC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- FAG 6215-C4 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
