SNR Insert Bearing 45 mm ID 110 mm OD UK310G2H
- RS Stock No.:
- 806-806
- Mfr. Part No.:
- UK310G2H
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$243.63
(exc. GST)
$267.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $243.63 |
*price indicative
- RS Stock No.:
- 806-806
- Mfr. Part No.:
- UK310G2H
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 110mm | |
| Material | Steel | |
| Static Load Rating | 37.8kN | |
| Dynamic Load Rating | 62000000mN | |
| Locking Type | Nut | |
| End Type | Open | |
| Overall Width | 55mm | |
| Bore Type | Tappered | |
| Series | UK3 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 110mm | ||
Material Steel | ||
Static Load Rating 37.8kN | ||
Dynamic Load Rating 62000000mN | ||
Locking Type Nut | ||
End Type Open | ||
Overall Width 55mm | ||
Bore Type Tappered | ||
Series UK3 | ||
- COO (Country of Origin):
- CN
The SNR insert bearing offers a robust solution for applications requiring reliable spherical outer diameter bearings with secure adapter sleeve fixation and an effective sealing mechanism, ensuring optimal performance across varied conditions.
Features a spherical outer diameter for versatile installation
Includes an adapter sleeve for secure and stable mounting
Designed with a slinger seal to prevent contamination
Dynamic load rating of 62,000,000 mN for enhanced durability
Related links
- SNR Insert Bearing 45 mm ID 85 mm OD US209G2
- SNR Insert Bearing 45 mm ID 85 mm OD ES209G2
- SNR Insert Bearing 45 mm ID 85 mm OD LK209G2H
- SNR Insert Bearing 45 mm ID 85 mm OD 6209SEE
- SNR Insert Bearing 45 mm ID 85 mm OD UC209G2L3
- SNR Insert Bearing 45 mm ID 85 mm OD EX209G2L3
- SNR Insert Bearing 45 mm ID 100 mm OD 6309SEE
- SNR Insert Bearing 45 mm ID 100 mm OD EX309G2
