SNR Insert Bearing 60 mm ID 120 mm OD UK213G2
- RS Stock No.:
- 799-159
- Mfr. Part No.:
- UK213G2
- Brand:
- SNR
Subtotal (1 unit)*
$222.70
(exc. GST)
$244.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $222.70 |
*price indicative
- RS Stock No.:
- 799-159
- Mfr. Part No.:
- UK213G2
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 60mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 120mm | |
| Material | Bearing Steel | |
| Static Load Rating | 40kN | |
| Locking Type | Nut | |
| Dynamic Load Rating | 57.2kN | |
| End Type | Open | |
| Bore Type | Tappered | |
| Overall Width | 65mm | |
| Series | UK213 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 60mm | ||
Product Type Insert Bearing | ||
Outside Diameter 120mm | ||
Material Bearing Steel | ||
Static Load Rating 40kN | ||
Locking Type Nut | ||
Dynamic Load Rating 57.2kN | ||
End Type Open | ||
Bore Type Tappered | ||
Overall Width 65mm | ||
Series UK213 | ||
- COO (Country of Origin):
- CN
The SNR Insert bearing offers outstanding performance and reliability, designed specifically for supporting rotating shafts with its robust spherical outer diameter and secure clamping mechanism.
Spherical outer diameter ensures optimal alignment and stability
Pressure sealing ring effectively prevents contamination
Dynamic load capacity rated at 57.2 kN enhances operational performance
Operational temperature range from -20 °C to 100 °C suits diverse environments
Easy installation with a clamping sleeve facilitates quick maintenance
Related links
- SNR Insert Bearing 60 mm ID 120 mm OD UK213G2H
- SNR Insert Bearing 60 mm ID 110 mm OD UC212G2T20
- SNR Insert Bearing 60 mm ID 110 mm OD SUC212
- SNR Insert Bearing 60 mm ID 110 mm OD EX212G2L3
- SNR Insert Bearing 60 mm ID 110 mm OD SES212
- SNR Insert Bearing 60 mm ID 110 mm OD US212G2
- SNR Insert Bearing 60 mm ID 110 mm OD EX212G2
- SNR Insert Bearing 60 mm ID 110 mm OD UC212G2L3
