Subtotal (1 unit)*
$121.05
(exc. GST)
$133.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $121.05 |
*price indicative
- RS Stock No.:
- 732-810
- Mfr. Part No.:
- EX208G2
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Static Load Rating | 18.2kN | |
| Dynamic Load Rating | 29.6kN | |
| Locking Type | Eccentric Locking Collar | |
| End Type | Sealed | |
| Bore Type | Round | |
| Series | EX20 | |
| Overall Width | 56.3mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Static Load Rating 18.2kN | ||
Dynamic Load Rating 29.6kN | ||
Locking Type Eccentric Locking Collar | ||
End Type Sealed | ||
Bore Type Round | ||
Series EX20 | ||
Overall Width 56.3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Insert bearing is engineered to provide exceptional reliability and performance in various applications. This product features a spherical outer diameter with an Advanced fixing mechanism by an eccentric locking collar, ensuring secure placement and enhanced stability during operation. Designed for versatility, these insert bearings can accommodate a shaft diameter of 40 mm, making them suitable for a variety of machinery. With a robust single lip seal, they effectively keep contaminants out while maintaining optimal lubrication, which significantly extends the lifespan and efficiency of your equipment. Additionally, SNR's commitment to quality ensures that these bearings will withstand demanding operational conditions.
Width of inner ring is 30.2 mm, supporting robust load distribution
Overall width of inner ring measures 43.7 mm for increased stability
Eccentric locking collar/nut width is 18.3 mm, ensuring secure attachment
Outer ring width is 18 mm, providing strength and durability
Dynamic load rating of 29,600,000 mN supports heavy-duty applications
Static load rating of 18,200,000 mN ensures reliability under stationary conditions
Operating temperature range from -20°C to 100°C caters to various working environments
Mass of 0.65 kg promotes ease of handling without compromising strength
Recommended tightening torque of 11.5 N-m for set screw enables secure fastening
Rotational frequencies include BPFO of 3.607 Hz and BPFI of 5.393 Hz for precise performance metrics
- RS Stock No. 0806647
- Mfr. Part No. EX208G2L3
Each
$124.21
- RS Stock No. 0807202
- Mfr. Part No. UC208G2L4
Each
$100.41
- RS Stock No. 0806648
- Mfr. Part No. EX208G2L4
Each
$129.01
Related links
- SNR Insert Bearing 40 mm ID 80 mm OD ES208G2
- SNR Insert Bearing 40 mm ID 80 mm OD UC208G2T20
- SNR Insert Bearing 40 mm ID 80 mm OD CUS208
- SNR Insert Bearing 40 mm ID 80 mm OD CEX208
- SNR Insert Bearing 40 mm ID 80 mm OD CS208
- SNR Insert Bearing 40 mm ID 80 mm OD US208G2
- SNR Insert Bearing 40 mm ID 80 mm OD EX208G2L4
- SNR Insert Bearing 40 mm ID 80 mm OD EX208G2L3










