SNR Insert Bearing 35 mm ID 72 mm OD EX207G2
- RS Stock No.:
- 732-809
- Mfr. Part No.:
- EX207G2
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$103.07
(exc. GST)
$113.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.07 |
*price indicative
- RS Stock No.:
- 732-809
- Mfr. Part No.:
- EX207G2
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Static Load Rating | 15.2kN | |
| Dynamic Load Rating | 25.7kN | |
| Locking Type | Eccentric Locking Collar | |
| End Type | Sealed | |
| Overall Width | 51.1mm | |
| Series | EX207 | |
| Bore Type | Round | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Static Load Rating 15.2kN | ||
Dynamic Load Rating 25.7kN | ||
Locking Type Eccentric Locking Collar | ||
End Type Sealed | ||
Overall Width 51.1mm | ||
Series EX207 | ||
Bore Type Round | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Insert bearing is engineered for optimal performance in demanding applications, providing reliable support with a spherical outer diameter that enables efficient mounting and alignment. Designed with an eccentric locking collar, these bearings ensure secure fixation, while the integrated slinger seal protects against contaminants, enhancing durability and longevity. The robust construction encompasses critical features, including variable dynamic and static load ratings, thus catering to a diverse range of operating conditions.
Spherical outer diameter allows for effective alignment during installation
Eccentric locking collar ensures secure bearing fixation
Integrated slinger seal protects against foreign particles and moisture
Dynamic load rating of 31,850,000 mN for robust performance under pressure
Static load rating of 20,800,000 mN accommodates stationary load conditions
Operating temperature range from -20°C to +100°C allows versatility in application
Mass of 0.87 kg contributes to lightweight design without compromising strength
Recommended tightening torque of 11.5 N-m ensures optimum assembly integrity
Bearing frequencies calculated for efficient performance monitoring and maintenance
Related links
- SNR Insert Bearing 35 mm ID 72 mm OD LK207G2H
- SNR Insert Bearing 35 mm ID 72 mm OD CES207
- SNR Insert Bearing 35 mm ID 72 mm OD UC207G2T20
- SNR Insert Bearing 35 mm ID 72 mm OD CUS207
- SNR Insert Bearing 35 mm ID 72 mm OD MUC207FD
- SNR Insert Bearing 35 mm ID 72 mm OD CUC207
- SNR Insert Bearing 35 mm ID 72 mm OD SES207
- SNR Insert Bearing 35 mm ID 72 mm OD US207G2
