SNR Insert Bearing 35 mm ID 72 mm OD CUC207
- RS Stock No.:
- 806-855
- Mfr. Part No.:
- CUC207
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$64.80
(exc. GST)
$71.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.80 |
*price indicative
- RS Stock No.:
- 806-855
- Mfr. Part No.:
- CUC207
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 35mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 72mm | |
| Material | Steel | |
| Static Load Rating | 15.2kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 25700000mN | |
| Bore Type | Cylindrical | |
| Series | CUC | |
| Overall Width | 42.9mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 35mm | ||
Product Type Insert Bearing | ||
Outside Diameter 72mm | ||
Material Steel | ||
Static Load Rating 15.2kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 25700000mN | ||
Bore Type Cylindrical | ||
Series CUC | ||
Overall Width 42.9mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is designed for reliable performance with its cylindrical outer diameter and secure fixing by socket set screw, complemented by a protective seal with a slinger to enhance durability.
Dynamic load rating of 25,700,000 mN ensures robust performance
Operating temperature range of 253.15 K to 373.15 K allows for versatile applications
Lightweight at 0.47 kg, facilitating easier installation and use
Set screw size of M8x1 provides secure mounting
Radius of inner ring at 1.1 for enhanced fit and function
Related links
- SNR Insert Bearing 36.5 mm ID 72 mm OD CUC207-23
- SNR Insert Bearing 35 mm ID 72 mm OD UC207G2T20
- SNR Insert Bearing 35 mm ID 72 mm OD CES207
- SNR Insert Bearing 35 mm ID 72 mm OD CUS207
- SNR Insert Bearing 35 mm ID 72 mm OD US207G2
- SNR Insert Bearing 35 mm ID 72 mm OD ES207G2T20
- SNR Insert Bearing 35 mm ID 72 mm OD SES207
- SNR Insert Bearing 35 mm ID 72 mm OD EX207G2L3
