NSK Insert Bearing 80 mm ID 291 mm OD NP80

This image is representative of the product range

Subtotal (1 unit)*

$388.79

(exc. GST)

$427.67

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$388.79

*price indicative

RS Stock No.:
639-879
Mfr. Part No.:
NP80
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Insert Bearing

Inside Diameter

80mm

Outside Diameter

291mm

Material

Steel

Static Load Rating

54500N

Dynamic Load Rating

71500N

Locking Type

Eccentric Locking Collar

End Type

Open

Series

NP

Bore Type

Cylindrical

Limiting Speed

2150rpm

Non Compliant

COO (Country of Origin):
CN
The NSK Self-Lube Cast Iron Pillow Block Units in the NP Series are designed to accommodate bearing inserts with flinger seals. Additionally, these housings can also fit triple seal bearing inserts, providing versatility in application while maintaining protective features for optimal performance and longevity of the bearings used.

Lightweight design enhances usability while maintaining performance

Versatile application across industries

Related links