NSK Insert Bearing 40 mm ID 80 mm OD T1040-40DECG
- RS Stock No.:
- 639-930
- Mfr. Part No.:
- T1040-40DECG
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$85.33
(exc. GST)
$93.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.33 |
*price indicative
- RS Stock No.:
- 639-930
- Mfr. Part No.:
- T1040-40DECG
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 40mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 80mm | |
| Material | Steel | |
| Static Load Rating | 19900N | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 32500N | |
| End Type | Open | |
| Bore Type | Cylindrical | |
| Series | T1040 | |
| Limiting Speed | 650rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 40mm | ||
Product Type Insert Bearing | ||
Outside Diameter 80mm | ||
Material Steel | ||
Static Load Rating 19900N | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 32500N | ||
End Type Open | ||
Bore Type Cylindrical | ||
Series T1040 | ||
Limiting Speed 650rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube triple seal bearing inserts T1000DECG Series feature a spherical outside diameter with an eccentric collar lock. The design facilitates optimal self-alignment and reduces friction, leading to enhanced performance in various applications. The maximum fillet radius and clearance considerations ensure compatibility with different assembly configurations.
Triple seal design for enhanced protection against contaminants
Eccentric collar for easy adjustment and lock
Spherical shape providing self-alignment capabilities
Related links
- NSK Insert Bearing 40 mm ID 80 mm OD T1040-40G
- NSK Insert Bearing 40 mm ID 60.3 mm OD 1040-40DECG
- NSK Insert Bearing 40 mm ID 80 mm OD 1240-40EC
- NSK-RHP Bearing Insert 40 mm ID 52.4 mm OD T1040-40G
- NSK Insert Bearing 40 mm ID 147 mm OD MST40
- NSK Insert Bearing 40 mm ID 85 mm OD 1045-40G
- NSK Insert Bearing 40 mm ID 40 mm OD 1040-40G
- NSK Insert Bearing 40 mm ID 145 mm OD FC40EC
