NSK Insert Bearing 80 mm ID 222 mm OD MFC80
- RS Stock No.:
- 639-820
- Mfr. Part No.:
- MFC80
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$405.03
(exc. GST)
$445.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $405.03 |
*price indicative
- RS Stock No.:
- 639-820
- Mfr. Part No.:
- MFC80
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Insert Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 222mm | |
| Material | Steel | |
| Static Load Rating | 54000N | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 71500N | |
| End Type | Open | |
| Series | MFC | |
| Bore Type | Cylindrical | |
| Limiting Speed | 2150rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Insert Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 222mm | ||
Material Steel | ||
Static Load Rating 54000N | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 71500N | ||
End Type Open | ||
Series MFC | ||
Bore Type Cylindrical | ||
Limiting Speed 2150rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube Cast Iron Flange Cartridge Bearing Units from the MFC series accommodate bearing inserts equipped with flinger seals. Additionally, triple seal bearing inserts can be fitted into these housings. Perfectly suited for professionals seeking both quality and precision, while maintaining a focus on durability and maintenance.
Housing tolerances are designed to suit spigot fittings
Ensures compatibility and proper functionality within various applications
Related links
- NSK Insert Bearing 60 mm ID 222 mm OD MFC60
- NSK Insert Bearing 40 mm ID 222 mm OD MP40
- NSK Insert Bearing 45 mm ID 222 mm OD MP45
- NSK Insert Bearing 70 mm ID 222 mm OD MFC70
- NSK Insert Bearing 80 mm ID 291 mm OD NP80
- NSK Insert Bearing 80 mm ID 260 mm OD MST80
- NSK Insert Bearing 80 mm ID 213 mm OD MSF80
- NSK Insert Bearing 80 mm ID 381 mm OD MP80
