NSK Insert Bearing 80 mm ID 213 mm OD MSF80
- RS Stock No.:
- 642-495
- Mfr. Part No.:
- MSF80
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$496.17
(exc. GST)
$545.79
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $496.17 |
*price indicative
- RS Stock No.:
- 642-495
- Mfr. Part No.:
- MSF80
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 80mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 213mm | |
| Material | Steel | |
| Static Load Rating | 64000N | |
| Dynamic Load Rating | 83000N | |
| Locking Type | Eccentric Locking Collar | |
| End Type | Open | |
| Series | MSF | |
| Bore Type | Cylindrical | |
| Limiting Speed | 2000rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 80mm | ||
Product Type Insert Bearing | ||
Outside Diameter 213mm | ||
Material Steel | ||
Static Load Rating 64000N | ||
Dynamic Load Rating 83000N | ||
Locking Type Eccentric Locking Collar | ||
End Type Open | ||
Series MSF | ||
Bore Type Cylindrical | ||
Limiting Speed 2000rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube Cast Iron Flange Bearing Units of the MSF Series accommodate bearing inserts with flinger seals. Additionally, triple seal bearing inserts can be fitted into these housings, enhancing their sealing capabilities and overall performance in various applications.
Provides protection from Contamination
ensuring long-lasting performance
Related links
- NSK Insert Bearing 85 mm ID 213 mm OD MSF85
- NSK Insert Bearing 90 mm ID 213 mm OD MSF90
- RS PRO Nitrile O-Ring O-Ring 213 mm OD
- Klinger C4400 Inside Bolt Gasket 213 mm OD
- RS PRO Nitrile O-Ring O-Ring 213 mm OD
- NSK Insert Bearing 80 mm ID 222 mm OD MFC80
- NSK Insert Bearing 80 mm ID 291 mm OD NP80
- NSK Insert Bearing 80 mm ID 260 mm OD MST80
