Subtotal (1 pack of 5 units)*
$362.35
(exc. GST)
$398.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $362.35 | $72.47 |
*price indicative
- RS Stock No.:
- 587-140
- Mfr. Part No.:
- YAT 203
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Insert Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 40mm | |
| Material | Steel | |
| Static Load Rating | 4.75kN | |
| Dynamic Load Rating | 9.56kN | |
| Locking Type | Screw | |
| Standards/Approvals | RoHS | |
| Series | YAT 203 | |
| Bore Type | Cylindrical | |
| Overall Width | 22.1mm | |
| Limiting Speed | 9500rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Insert Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 40mm | ||
Material Steel | ||
Static Load Rating 4.75kN | ||
Dynamic Load Rating 9.56kN | ||
Locking Type Screw | ||
Standards/Approvals RoHS | ||
Series YAT 203 | ||
Bore Type Cylindrical | ||
Overall Width 22.1mm | ||
Limiting Speed 9500rpm | ||
- COO (Country of Origin):
- RS
The SKF Insert bearings are based on sealed deep groove ball bearings. This variant of insert bearing is suitable for applications with both constant and alternating directions of rotation. It has an inner ring extended on one side, and is locked onto the shaft by tightening two (set) screws on the inner ring.
Quick and easy to mount onto the shaft
Long service life
Reduce noise and vibration levels
Related links
- SNR Insert Bearing 17 mm ID 40 mm OD US203G2
- SNR Insert Bearing 17 mm ID 40 mm OD SES203
- SNR Insert Bearing 17 mm ID 40 mm OD 6203SEE
- SKF Bearing Insert 17 mm ID 40 mm OD YET 203
- INA Bearing Insert 17 mm ID 40 mm OD 203-XL-KRR
- SKF Bearing Insert 17 mm ID 40 mm OD YAR 203-2F
- SKF QJ 203 N2MA/C2L 1 Row Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- INA Bearing Insert 17 mm ID 40 mm OD GRAE17-XL-NPP-B
