SKF QJ 203 N2MA/C2L 1 Row Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width

Subtotal (1 unit)*

$525.56

(exc. GST)

$578.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$525.56

*price indicative

RS Stock No.:
208-0392
Mfr. Part No.:
QJ 203 N2MA/C2L
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

17mm

Product Type

Ball Bearing

Outside Diameter

40mm

Race Width

12mm

Ball Material

Steel

Cage Material

Machined Metal

End Type

Open

Number of Rows

1

Static Load Rating

11.4kN

Internal Clearance

C2

Contact Angle

35°

Dynamic Load Rating

17kN

Standards/Approvals

No

Bore Type

Parallel

Series

QJ

Limiting Speed

30000rpm

Bearing Type

Four Point Contact

COO (Country of Origin):
AT

SKF Series QJ Ball Bearing, 17mm Inside Diameter, 40mm Outside Diameter - QJ 203 N2MA/C2L


This ball bearing is a single-row four-point-contact component designed to accommodate combined radial and axial loads in Compact rotating assemblies. It operates in high-speed applications where precise contact geometry and controlled internal clearance are required, and it is supplied with an open end and a parallel bore for direct shaft mounting.

Features and Benefits:


• 30000 r/min limiting speed enables high-speed operation
• C2 internal clearance improves axial stiffness under load
• 35° contact angle provides enhanced axial load capacity
• Machined metal cage maintains ball spacing at high rpm
• Steel balls deliver consistent rolling-contact performance
• 17 kN dynamic rating supports substantial operational loads

Applications


• Suitable for Compact motor spindle assemblies
• Ideal for precision rotary indexing units
• Used with small gearbox shafts requiring axial load support
• Can be used for high-speed pump rotor bearings
• Used for combined radial and axial load-bearing shafts

What mounting configuration does it require?


It fits directly onto a shaft with a parallel bore and open end for straightforward axial positioning.

How does the bearing handle axial forces in both directions?


The four-point-contact layout shares axial loads through a 35° contact angle to sustain thrust in either direction.

What material considerations affect wear resistance?


The rolling elements are steel balls combined with a machined metal cage to preserve rolling contact under cyclic loads.

How should operating speed be managed relative to ratings?


Maintain rotational speed at or below 30 000 r/min to align with the specified limiting speed and preserve service life.

Each
$250.15
Each
$102.71
Each
$49.65
Each
$168.34

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy