SKF Bearing Insert 23.81 mm ID 52 mm OD YAR 205-015-2F
- RS Stock No.:
- 463-396
- Mfr. Part No.:
- YAR 205-015-2F
- Brand:
- SKF
Subtotal (1 unit)*
$108.18
(exc. GST)
$119.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.18 |
*price indicative
- RS Stock No.:
- 463-396
- Mfr. Part No.:
- YAR 205-015-2F
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 23.81mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 52mm | |
| Material | Steel | |
| Static Load Rating | 7.8kg | |
| Locking Type | Screw | |
| Dynamic Load Rating | 14kN | |
| Standards/Approvals | RoHS | |
| Series | YAR 205-015-2F | |
| Overall Width | 34.1mm | |
| Bore Type | Cylindrical | |
| Limiting Speed | 7000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 23.81mm | ||
Product Type Bearing Insert | ||
Outside Diameter 52mm | ||
Material Steel | ||
Static Load Rating 7.8kg | ||
Locking Type Screw | ||
Dynamic Load Rating 14kN | ||
Standards/Approvals RoHS | ||
Series YAR 205-015-2F | ||
Overall Width 34.1mm | ||
Bore Type Cylindrical | ||
Limiting Speed 7000rpm | ||
- COO (Country of Origin):
- IT
The SKF Insert bearings are based on sealed deep groove ball bearings. This variant is suitable for applications with both constant and alternating directions of rotation. It has an inner ring extended on both sides and is locked onto the shaft by tightening two (set) screws on the inner ring, making it easy to mount.
Designed for a constant and alternating rotation
Quick and easy to mount onto the shaft
Reduce noise and vibration levels
Related links
- SKF Bearing Insert 22.225 mm ID 52 mm OD YAR 205-014-2F
- SKF Ball Bearing Insert 25 mm ID 52 mm OD YAR 205-2F
- SKF Ball Bearing Insert 25.4 mm ID 52 mm OD YAR 205-100-2F
- SKF Bearing Unit Insert 25 mm ID 52 mm OD YAR 205-2RF
- SKF Bearing Unit Insert 25 mm ID 52 mm OD YAR 205-2RF/HV
- SKF Bearing Unit Insert 25 mm ID 52 mm OD YAR 205-2LPW/SS
- SKF Bearing Insert 25 mm ID 52 mm OD YEL 205-2F
- SKF Bearing Insert 40 mm ID 80 mm OD YAR 208-2F
