SKF Bearing Insert 45 mm ID 85 mm OD YAR 209-2RF
- RS Stock No.:
- 463-321
- Mfr. Part No.:
- YAR 209-2RF
- Brand:
- SKF
Subtotal (1 unit)*
$202.88
(exc. GST)
$223.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $202.88 |
*price indicative
- RS Stock No.:
- 463-321
- Mfr. Part No.:
- YAR 209-2RF
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 45mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 85mm | |
| Material | Steel | |
| Static Load Rating | 21.6kg | |
| Locking Type | Screw | |
| Dynamic Load Rating | 33.2kN | |
| Standards/Approvals | RoHS | |
| Series | YAR 209-2RF | |
| Overall Width | 49.2mm | |
| Bore Type | Cylindrical | |
| Limiting Speed | 2400rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 45mm | ||
Product Type Bearing Insert | ||
Outside Diameter 85mm | ||
Material Steel | ||
Static Load Rating 21.6kg | ||
Locking Type Screw | ||
Dynamic Load Rating 33.2kN | ||
Standards/Approvals RoHS | ||
Series YAR 209-2RF | ||
Overall Width 49.2mm | ||
Bore Type Cylindrical | ||
Limiting Speed 2400rpm | ||
- COO (Country of Origin):
- IT
The SKF Insert bearings are based on sealed deep groove ball bearings. This variant is suitable for applications with both constant and alternating directions of rotation. It has an inner ring extended on both sides and is locked onto the shaft by tightening two (set) screws on the inner ring, making it easy to mount.
Designed for a constant and alternating rotation
Quick and easy to mount onto the shaft
Reduce noise and vibration levels
Related links
- SKF Bearing Unit Insert 45 mm ID 85 mm OD YAR 209-2F
- SKF Bearing Insert 45 mm ID 85 mm OD YEL 209-2F
- SKF Bearing Insert 45 mm ID 85 mm OD YSA 209-2FK
- SKF Bearing Insert 45 mm ID 85 mm OD YET 209
- SKF Bearing Insert 45 mm ID 85 mm OD YAT 209
- SKF Bearing Insert 45 mm ID 85 mm OD 1726209-2RS1
- INA Bearing Insert 45 mm ID 85 mm OD GRAE45-XL-NPP-B
- INA Bearing Insert 45 mm ID 85 mm OD GLE45-XL-KRR-B
