SKF Bearing Unit Insert 45 mm ID 85 mm OD YAR 209-2F
- RS Stock No.:
- 233-7261
- Mfr. Part No.:
- YAR 209-2F
- Brand:
- SKF
Subtotal (1 unit)*
$137.52
(exc. GST)
$151.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.52 |
*price indicative
- RS Stock No.:
- 233-7261
- Mfr. Part No.:
- YAR 209-2F
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Unit Insert | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Material | Steel | |
| Static Load Rating | 21600N | |
| Dynamic Load Rating | 33200N | |
| Overall Width | 49.2mm | |
| Standards/Approvals | No | |
| Series | YAR 209-2F | |
| Limiting Speed | 4300rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Unit Insert | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Material Steel | ||
Static Load Rating 21600N | ||
Dynamic Load Rating 33200N | ||
Overall Width 49.2mm | ||
Standards/Approvals No | ||
Series YAR 209-2F | ||
Limiting Speed 4300rpm | ||
- COO (Country of Origin):
- IT
SKF Bearing Unit Insert, 85mm Outside Diameter, 33200n Dynamic Load Rating - YAR 209-2F
This bearing unit insert is designed for mechanical applications with a 45mm inside diameter and an 85mm outside diameter. Made from durable steel, it offers substantial load ratings of 21600N (static) and 33200N (dynamic), making it suitable for high-capacity bearing units and various operational environments.
Features & Benefits
• Steel construction ensures long-lasting durability
• Simplified installation process cuts down maintenance time
• Includes advanced lubrication features, reducing maintenance needs and improving operational efficiency
Applications
• Suitable for conveyor systems in manufacturing
• For material handling equipment
Is it suitable for high-capacity bearing units?
Yes, its substantial load ratings make it appropriate for high-capacity applications.
How is this bearing mounted?
The bearing features a wide inner ring with grub screws for secure attachment to the shaft
Related links
- SKF Bearing Insert 45 mm ID 85 mm OD YAR 209-2RF
- SKF Bearing Insert 45 mm ID 85 mm OD YEL 209-2F
- FAG Bearing Unit Insert 45 mm ID 85 mm OD UC209
- INA Bearing Unit Insert 45 mm ID 85 mm OD GYE45-XL-KRR-B
- INA Bearing Unit Insert 45 mm ID 85 mm OD GE45-XL-KRR-B
- SKF Bearing Unit Insert 45 mm ID 90 mm OD YSA 210-2FK
- SKF Bearing Unit Insert 55 mm ID 100 mm OD YAR 211-2F
- SKF Bearing Unit Insert 30.16 mm ID 62 mm OD YAR 206-103-2F
