RS Better World
INA Bearing Insert 45 mm ID 85 mm OD GLE45-XL-KRR-B
- RS Stock No.:
- 194-6885
- Mfr. Part No.:
- GLE45-XL-KRR-B
- Brand:
- INA
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$232.48
(exc. GST)
$255.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $232.48 | - |
| 13 - 24 | $225.92 | 2% |
| 25 + | $219.95 | 5% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 194-6885
- Mfr. Part No.:
- GLE45-XL-KRR-B
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 45mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 85mm | |
| Static Load Rating | 34.5kN | |
| Dynamic Load Rating | 20.4kN | |
| Series | GE | |
| Overall Width | 42.9mm | |
| Bore Type | Round | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 45mm | ||
Product Type Bearing Insert | ||
Outside Diameter 85mm | ||
Static Load Rating 34.5kN | ||
Dynamic Load Rating 20.4kN | ||
Series GE | ||
Overall Width 42.9mm | ||
Bore Type Round | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Radial insert ball bearings are ready-to-fit machine elements. In combination with drawn shafts, they are particularly easy to fit and suitable for the design of economical bearing arrangements. They are highly suitable where predominantly radial loads must be supported
Radial insert ball bearings with an extended inner ring undergo less tilting and therefore run more smoothly
Radial insert ball bearings with a spherical outer ring are highly suitable where: Static angular misalignments of the shaft must be compensated, which are caused by mounting inaccuracies and tolerances in the adjacent construction
Very good seals are required in environmental conditions such as dust, contamination, moisture, stone impacts and shocks
Radial insert ball bearings with a cylindrical outer ring are highly suitable where: A cylindrical housing bore is already present
The outer ring of the bearings is to be located by means of easy-to-fit snap rings
Radial insert ball bearings with a profiled bore are highly suitable where: shafts must transmit very high torques
Radial insert ball bearings with a rubber interliner are highly suitable where: Vibrations and shocks must be supported
Damping of running noise is required
Related links
- INA Bearing Unit Insert 45 mm ID 85 mm OD GYE45-XL-KRR-B
- INA Bearing Unit Insert 45 mm ID 85 mm OD GE45-XL-KRR-B
- INA Bearing Insert 45 mm ID 85 mm OD GRAE45-XL-NPP-B
- INA Bearing Insert 45 mm ID 85 mm OD GE45-XL-KTT-B
- RS PRO Bearing Insert 45 mm ID 85 mm OD UC209
- SKF Bearing Insert 45 mm ID 85 mm OD YET 209
- SKF Bearing Insert 45 mm ID 85 mm OD YEL 209-2F
- SKF Bearing Insert 45 mm ID 85 mm OD YSA 209-2FK
