SKF Ball Bearing 55 mm ID 100 mm OD 1726211-2RS1
- RS Stock No.:
- 461-466
- Mfr. Part No.:
- 1726211-2RS1
- Brand:
- SKF
Subtotal (1 unit)*
$163.42
(exc. GST)
$179.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.42 |
*price indicative
- RS Stock No.:
- 461-466
- Mfr. Part No.:
- 1726211-2RS1
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 100mm | |
| Material | Cast Iron | |
| Static Load Rating | 29kN | |
| Dynamic Load Rating | 43.6kN | |
| Standards/Approvals | RoHS | |
| Series | 1726211-2RS1 | |
| Overall Width | 21mm | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4300rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 100mm | ||
Material Cast Iron | ||
Static Load Rating 29kN | ||
Dynamic Load Rating 43.6kN | ||
Standards/Approvals RoHS | ||
Series 1726211-2RS1 | ||
Overall Width 21mm | ||
Bore Type Cylindrical | ||
Limiting Speed 4300rpm | ||
- COO (Country of Origin):
- RS
Rupali
The SKF Insert bearings are based on sealed deep groove ball bearings. These insert bearings are suitable for applications where smooth running is a key operational parameter. It can accommodate heavier axial loads than any other insert bearing. The bearings are sealed on both sides, made of sheet steel reinforced NBR, and are fitted in a recess on the outer ring and ride against the inner ring shoulder to act as contact seals.
Smooth running
Can accommodate heavy axial loads
Sealed on both sides
Related links
- SKF 6211 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- SKF 6211-2RS1 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- SKF 6211-2RS1/C3 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- SKF 62211-2RS1 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- SKF 3211 A-2RS1/MT33 2 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- SKF 62311-2RS1 1 Row Ball Bearing - 55 mm ID, 120 mm OD
- SKF 6211-2Z 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- SKF 6211/C3 1 Row Ball Bearing - 55 mm ID, 100 mm OD
