SKF 6211-2Z 1 Row Ball Bearing - 55 mm ID, 100 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$65.08

(exc. GST)

$71.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$65.08
6 - 24$63.25
25 +$60.68

*price indicative

RS Stock No.:
764-3584
Mfr. Part No.:
6211-2Z
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

55mm

Outside Diameter

100mm

Race Width

21mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

29kN

Dynamic Load Rating

46.2kN

Standards/Approvals

No

Series

6211

Bore Type

Parallel

Limiting Speed

7000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

RoHS Status: Exempt

SKF Ball Bearing, 55mm Inside Diameter, 100mm Outside Diameter - 6211-2Z


This ball bearing is suitable for high durability and efficiency applications. Its robust construction and sealing arrangement protect against contaminants, reducing friction and wear in various machinery. It is a vital component in industries like electronics, and mechanical engineering.

Features & Benefits


• Single row design improves stability and load distribution

• Deep groove geometry accommodates high radial loads

• Shielded on both sides to prevent the entry of dust and debris

• Made from high-quality steel for resilience and durability

• Supports elevated dynamic load ratings for demanding environments

• Well-suited for CNC machines requiring precision and dependability

Applications


• Utilised in precision machinery and automation systems

• Commonly found in electric motors and pumps

• Integral to conveyor systems for smooth operation

• Employed in automotive settings to ensure smooth mechanical movement

• Essential for robotics to maintain high-efficiency performance

What is the maximum load capacity for this bearing?


The dynamic load rating is 46.2kN, adequate for rigorous applications.

Can this bearing be used in high-speed electric motors?


Yes, it is designed to perform well under moderate to high-speed operations.

How should this bearing be maintained for optimal performance?


Regular lubrication and periodic inspection for wear can enhance longevity.

Is it necessary to use a special tool for installation?


Basic bearing installation tools should suffice, but ensure proper alignment during fitting.

What materials are used in its construction?


It is constructed from high-quality steel, offering durability and strength in various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy