SKF 3211 A-2RS1/MT33 2 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width

Subtotal (1 unit)*

$481.76

(exc. GST)

$529.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$481.76

*price indicative

RS Stock No.:
207-9889
Mfr. Part No.:
3211 A-2RS1/MT33
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

55mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

100mm

Race Width

33.3mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Sealed

Number of Rows

2

Internal Clearance

C0

Contact Angle

25°

Static Load Rating

52kN

Dynamic Load Rating

61kN

Series

2 Light

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

6300rpm

Bearing Type

Double Row Angular Contact Ball

SKF Angular Contact Ball Bearing, 55mm Inside Diameter, 100mm Outside Diameter - 3211 A-2RS1/MT33


This angular contact ball bearing is a double row design, ideal for applications requiring high load capacity and durability. It features a 55mm inside diameter and a 100mm outside diameter, ensuring compatibility with a range of industrial equipment. The sealing arrangement protects against contaminants, making it suitable for demanding environments.

Features & Benefits


• Double row design allows for increased load handling capacity

• Steel construction enhances durability and performance

• Fine tolerances ensure precise fit and functionality

• High dynamic load rating of 61kN supports substantial operations

• Operates reliably at speeds of up to 4500 r/min

Applications


• Used for CNC machinery where precision and speed are critical

• Suitable for automation systems requiring reliable motion control

• Effective in electrical equipment needing secure and efficient operation

• Applicable in mechanical devices that demand high load ratings

What are the advantages of using a sealed bearing in harsh environments?


The sealed design keeps contaminants out, extending the bearing's lifespan and ensuring consistent performance even in dusty or wet conditions. This is crucial for maintaining equipment efficiency and reducing downtime.

How does the dynamic load rating affect performance in high-speed applications?


A high dynamic load rating indicates the bearing's ability to withstand significant forces while maintaining functionality. This is particularly important in high-speed operations, where stress on the components is amplified.

What is the importance of tolerances in bearing fitment?


Precise tolerances ensure that the bearing fits snugly within its housing, preventing play or excess movement, which can lead to premature wear and failure. Accurate fitment is essential for preserving performance and reliability over time.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy