SKF 6211/C3 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- RS Stock No.:
- 505-924
- Mfr. Part No.:
- 6211/C3
- Brand:
- SKF
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$73.61
(exc. GST)
$80.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $73.61 | - |
| 6 - 24 | $71.55 | 2% |
| 25 + | $68.62 | 6% |
*price indicative
- RS Stock No.:
- 505-924
- Mfr. Part No.:
- 6211/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 55mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 21mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 29kN | |
| Dynamic Load Rating | 46.2kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Limiting Speed | 9000rpm | |
| Flange Outside Diameter | 100mm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 55mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 21mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 29kN | ||
Dynamic Load Rating 46.2kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 2 Light | ||
Limiting Speed 9000rpm | ||
Flange Outside Diameter 100mm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
SKF Ball Bearing, Deep-Groove Bearing Type, Single Row, 55mm ID, 100mm OD - 6211/C3
Need to shift radial or axial loads? Get things rolling with this SKF ball bearing. Its deep-groove design means it produces little noise, vibration and friction, which helps slash the risk of overheating. This makes it a long-lasting choice that doesn't need regular servicing or relubrication. As part of the SKF Explorer class, it's constructed to be safe and durable in high-power-density applications. You can also count on it to handle very large forces when in motion thanks to an impressive dynamic load capacity of 46.2kN. A reference speed of 14,000r/min lets you know how fast it can go before there's any chance of thermal degradation.
Features & Benefits
• Wear-resistant in tough industrial applications thanks to carbon-rich steel construction
• Bearing steel material is stable up to +120°C, making it a safe bet for use in harsh environments
Applications
• Printing presses
• Textile manufacture
• Automotive production
How fast can this bearing go?
This ball bearing's limiting speed of 9,000r/min is a mechanical limit, letting you know the maximum rotational speed the mechanical parts of this product can practically support.
Related links
- SKF 6211-2RS1/C3 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- SKF 6211-2Z/C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- FAG 6211-C-Z-C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- SKF 6211-Z/C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- FAG 6211-C-2HRS-C3 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- FAG 6211-C-2Z-C3 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- SKF 6211 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- SKF 6211-2Z 1 Row Ball Bearing - 55 mm ID, 100 mm OD
