SKF Bearing Insert 52 mm ID 76 mm OD FYTF 505
- RS Stock No.:
- 461-169
- Mfr. Part No.:
- FYTF 505
- Brand:
- SKF
Subtotal (1 unit)*
$80.32
(exc. GST)
$88.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.32 |
*price indicative
- RS Stock No.:
- 461-169
- Mfr. Part No.:
- FYTF 505
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 52mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 76mm | |
| Material | Cast Iron | |
| Series | FYTF 505 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 52mm | ||
Product Type Bearing Insert | ||
Outside Diameter 76mm | ||
Material Cast Iron | ||
Series FYTF 505 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- HR
Akshay
The SKF Oval type compact housings are made of grey cast iron and can be bolted with two bolts to a machine wall or frame. They have been developed for bearing arrangements that must operate reliably in difficult environments.
Accommodate relatively heavy loads
Compact design
Related links
- SKF Bearing Insert 80 mm ID 119 mm OD FYTF 508
- SKF Bearing Insert 72 mm ID 100 mm OD FYTF 507
- SKF Ball Bearing Insert 52 mm ID 71 mm OD PFT 52
- NSK-RHP Bearing Unit Insert Cap 46 mm ID 76 mm OD 50P-2 Pack
- INA Bearing Insert 20 mm ID 52.3 mm OD RABRB20/52-XL-FA106
- SKF Bearing Insert 25.4 mm ID 52 mm OD YET 205-100
- SKF Bearing Insert 25 mm ID 52 mm OD YET 205
- SKF Bearing Insert 25 mm ID 52 mm OD YEL 205-2F
