NSK-RHP Bearing Unit Insert Cap 46 mm ID 76 mm OD 50P-2 Pack
- RS Stock No.:
- 192-9926
- Mfr. Part No.:
- 50P-2 Pack
- Brand:
- NSK-RHP
Get a bulk buy discount
Add 26 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$48.85
(exc. GST)
$53.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 24 | $24.425 | $48.85 | - |
| 26 - 48 | $23.74 | $47.48 | 2% |
| 50 + | $23.115 | $46.23 | 5% |
*price indicative
- RS Stock No.:
- 192-9926
- Mfr. Part No.:
- 50P-2 Pack
- Brand:
- NSK-RHP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK-RHP | |
| Product Type | Bearing Unit Insert Cap | |
| Inside Diameter | 46mm | |
| Outside Diameter | 76mm | |
| Standards/Approvals | No | |
| Series | 40P | |
| Overall Width | 56mm | |
| Bore Type | Round | |
| Select all | ||
|---|---|---|
Brand NSK-RHP | ||
Product Type Bearing Unit Insert Cap | ||
Inside Diameter 46mm | ||
Outside Diameter 76mm | ||
Standards/Approvals No | ||
Series 40P | ||
Overall Width 56mm | ||
Bore Type Round | ||
- COO (Country of Origin):
- CN
Self Lube end Cap 50P
Related links
- NSK-RHP Bearing Unit Insert Cap 30 mm ID 72 mm OD 45P-2 Pack
- NSK-RHP Bearing Unit Insert Cap 30 mm ID 67.5 mm OD 40P-2 Pack
- NSK-RHP Bearing Unit Insert Cap 38.5 mm ID 60.5 mm OD 35P-2 Pack
- NSK-RHP Bearing Unit Insert 35 mm ID 36.5 mm OD ST35
- NSK-RHP Bearing Unit Insert 45 mm ID 49.5 mm OD ST45
- NSK-RHP Bearing Unit Insert 25 mm ID 36 mm OD ST25
- NSK-RHP Bearing Unit Insert 20 mm ID 36 mm OD ST20
- NSK-RHP Bearing Unit Insert 50 mm ID 63.5 mm OD MST50
