Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Bearings & Seals
Rotary Bearings & Housing Units
Bearing Accessories
SKF, LS 3047
RS Stock No.:
237-2219
Mfr. Part No.:
LS 3047
Brand:
SKF
View this category
49 In Global stock for delivery within 10 working
day(s)
Add to Basket
Units
Add to basket
Real time qty checker
Save to a parts list
Price (ex. GST) Each
$11.11
(exc. GST)
$12.22
(inc. GST)
Units
Per unit
1 +
$11.11
RS Stock No.:
237-2219
Mfr. Part No.:
LS 3047
Brand:
SKF
Technical data sheets
Legislation and Compliance
Product Details
Datasheet - LS 3047
RoHS Certificate of Compliance
Statement of conformity
The SKF roller bearing comes with a Metric type measurement system and Normal (Pn) tolerance group. The bearing has 20mm bore diameter, 47mm outside diameter and 14mm of width.
Bearing steel bearing material
0° nominal contact angle
Related links
SKF, LS 2542
SKF, AS 3047
SKF AXK 3047 30mm I.D Thrust Needle Roller Bearing, 47mm O.D
SKF Bearing Accessories
SKF Bearing Speed Sleeve, 99266
SKF Bearing Speed Sleeve, 99114
SKF Bearing Speed Sleeve, 99294
SKF Bearing Speed Sleeve, 99128