Banner K80L Series Green, Red, Yellow LED Beacon 30V dc Flashing, Steady Panel, LED Bulb, IP67
- RS Stock No.:
- 865-5027
- Mfr. Part No.:
- K80LGRYP
- Brand:
- Banner
Subtotal (1 unit)*
$203.87
(exc. GST)
$224.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $203.87 |
*price indicative
- RS Stock No.:
- 865-5027
- Mfr. Part No.:
- K80LGRYP
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | LED Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Green, Red, Yellow | |
| Housing Material | Polycarbonate, ABS | |
| Bulb Type | LED | |
| Mount Type | Panel | |
| Current Consumption | 40mA | |
| Current Type | DC | |
| Base Diameter | 26mm | |
| Terminal Type | Screw | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 30V dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -40°C | |
| Series | K80L | |
| Maximum Operating Temperature | 50°C | |
| Height | 109mm | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type LED Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Green, Red, Yellow | ||
Housing Material Polycarbonate, ABS | ||
Bulb Type LED | ||
Mount Type Panel | ||
Current Consumption 40mA | ||
Current Type DC | ||
Base Diameter 26mm | ||
Terminal Type Screw | ||
Housing Colour Black | ||
Maximum Supply Voltage 30V dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -40°C | ||
Series K80L | ||
Maximum Operating Temperature 50°C | ||
Height 109mm | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Banner K80L SERIES FLAT MOUNT DOMED INDICATORS
Banner K80L series Flat Mounted LED Domed Indicators are DC operated indicators that provide extremely bright lighting for indoor and outdoor indicator functions. Made from a rugged polycarbonate base and translucent polycarbonate dome the K80L series suitable for use in a wide range of applications and environments.
IP67 rated
Flashing or Steady indication
Rugged, cost-effective and easy-to-install indicators
Compact devices are completely self-contained - no controller needed
Intense levels of light output for outdoor applications
Related links
- Banner K80L Series Red Green Steady LED Bulb Velcro Bracket
- AUER Signal SI50 Series Green Yellow Flashing LED Bulb IP67 IP69K, IP6K9K
- AUER Signal SD50 Series Green Yellow Flashing LED Bulb IP67 IP69K, IP6K9K
- Banner K30 Series Green Yellow Flashing LED Bulb Base IP69K
- Banner K30 Series Green Yellow Flashing LED Bulb Base IP67
- Banner K30 Series Green Flashing LED Bulb Panel IP69K
- Banner K50 Beacon Series Green Yellow Steady LED Beacon 30V dc IP67, IP69K
- Banner K50L Series Green Yellow Flashing LED Bulb Base, IP67
